
1-1981374-1 | |
|---|---|
DigiKey Part Number | 1-1981374-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1981374-1 |
Description | CONN SOCKET CAP FOR LGA1366 |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For LGA1366 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LGA1366 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |

