
1-1971030-3 | |
---|---|
DigiKey Part Number | 1-1971030-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971030-3 |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971030-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.18000 | €0.18 |
10 | €0.15300 | €1.53 |
25 | €0.14320 | €3.58 |
50 | €0.13620 | €6.81 |
100 | €0.12970 | €12.97 |
250 | €0.12152 | €30.38 |
600 | €0.11425 | €68.55 |
1 200 | €0.10879 | €130.55 |
3 000 | €0.10197 | €305.91 |
Unit Price without VAT: | €0.18000 |
---|---|
Unit Price with VAT: | €0.22590 |