
1-192048-1 | |
|---|---|
DigiKey Part Number | A134713-ND |
Manufacturer | |
Manufacturer Product Number | 1-192048-1 |
Description | CONTACT MALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.95000 | €3.95 |
| 10 | €3.35800 | €33.58 |
| 25 | €3.14760 | €78.69 |
| 50 | €2.99720 | €149.86 |
| 100 | €2.85420 | €285.42 |
| 250 | €2.67548 | €668.87 |
| 500 | €2.54782 | €1,273.91 |
| 1 000 | €2.42628 | €2,426.28 |
| 2 500 | €2.27453 | €5,686.32 |
| Unit Price without VAT: | €3.95000 |
|---|---|
| Unit Price with VAT: | €4.95725 |

