



1-1897552-2 | |
|---|---|
DigiKey Part Number | A127811-ND |
Manufacturer | |
Manufacturer Product Number | 1-1897552-2 |
Description | CONN PLUG HSG 32POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1897552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €2.10900 | €21.09 |
| 40 | €1.91175 | €76.47 |
| 80 | €1.82050 | €145.64 |
| 120 | €1.76908 | €212.29 |
| 280 | €1.66636 | €466.58 |
| 520 | €1.59515 | €829.48 |
| 1 000 | €1.52324 | €1,523.24 |
| 2 520 | €1.42715 | €3,596.42 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €3.11240 |

