
1-174937-1 | |
|---|---|
DigiKey Part Number | 1-174937-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174937-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174937-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.13700 | €11.37 |
| 25 | €1.06560 | €26.64 |
| 50 | €1.01480 | €50.74 |
| 100 | €0.96630 | €96.63 |
| 250 | €0.90576 | €226.44 |
| 500 | €0.86254 | €431.27 |
| 1 000 | €0.82135 | €821.35 |
| 2 500 | €0.76995 | €1,924.88 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.68170 |

