
1-1747419-2 | |
---|---|
DigiKey Part Number | 17-1-1747419-2TR-ND - Tape & Reel (TR) 17-1-1747419-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1747419-2 |
Description | DYNAMIC D4200 TAB CONT M LONG |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747419-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.42000 | €1.42 |
10 | €1.19900 | €11.99 |
25 | €1.12360 | €28.09 |
50 | €1.07020 | €53.51 |
100 | €1.01900 | €101.90 |
250 | €0.95516 | €238.79 |
500 | €0.90952 | €454.76 |
1 000 | €0.86610 | €866.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.70106 | €1,402.12 |
4 000 | €0.69853 | €2,794.12 |
Unit Price without VAT: | €1.42000 |
---|---|
Unit Price with VAT: | €1.78210 |