1-1734742-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 8 906
Unit Price: €0.76000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 216
Unit Price: €1.04000
Datasheet
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-1734742-0

DigiKey Part Number
A100232TR-ND - Tape & Reel (TR)
A100232CT-ND - Cut Tape (CT)
A100232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734742-0
Description
CONN FFC VERT 10POS 0.5MM SMD
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1734742-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Glass Filled
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.163" (4.15mm)
Actuator Color
Brown
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight or Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2492144-0TE Connectivity AMP Connectors8 90617-1-2492144-0CT-ND€0.76000MFR Recommended
FH12-10S-0.5SVA(54)Hirose Electric Co Ltd216H125134CT-ND€1.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes