1-1734078-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €6.51000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: €3.28000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: €2.54956
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €5.68640
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €6.04120
Datasheet
Image for 1-1734078-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734078-5

DigiKey Part Number
1-1734078-5-ND
Manufacturer
Manufacturer Product Number
1-1734078-5
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 425In Stock
Ships from WEC