1-1634222-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2 056
Unit Price: €2.01000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €20.23220
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.42584
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €0.88215
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.04838
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.20200
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.30885
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.28317
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.08954
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.06898
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.22234
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.37391
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.54444
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.45410
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634222-2

DigiKey Part Number
1-1634222-2-ND
Manufacturer
Manufacturer Product Number
1-1634222-2
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1634222-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes