
1-1600798-3 | |
---|---|
DigiKey Part Number | 1-1600798-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1600798-3 |
Description | CONN RCPT HSG MULTI-BEAM 4POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Blade Sockets Connector Free Hanging (In-Line) Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-1600798-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 4 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Latches | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 170 | €3.44842 | €4,034.65 |
Unit Price without VAT: | €3.44842 |
---|---|
Unit Price with VAT: | €4.32777 |