
1-1565647-3 | |
|---|---|
DigiKey Part Number | A119319TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1565647-3 |
Description | CONN SSL HDR 2POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565647-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -25°C ~ 85°C | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.32641 | €1,305.64 |
| Unit Price without VAT: | €0.32641 |
|---|---|
| Unit Price with VAT: | €0.40964 |

