
1-1554700-0 | |
|---|---|
DigiKey Part Number | 1-1554700-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1554700-0 |
Description | CONN RCPT 280POS SMD GOLD |
Customer Reference | |
Detailed Description | 280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 280 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Bridged Receptacles (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.443" (11.25mm) | |
Base Product Number |

