
1-1478061-0 | |
|---|---|
DigiKey Part Number | 1-1478061-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478061-0 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group URM 70 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |



