


1-1414121-0 | |
|---|---|
DigiKey Part Number | 1-1414121-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414121-0 |
Description | POWER FA V23136 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1414121-0 Models |
Category | Must Release Voltage 1.6 VDC |
Manufacturer TE Connectivity AMP Connectors | Operate Time 7 ms |
Series | Release Time 2 ms |
Packaging Bulk | Features IP67 - Dust Tight, Waterproof |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 105.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 1.3W |
Contact Rating (Current) 60 A | Coil Resistance 114 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | €6.27102 | €677.27 |
| Unit Price without VAT: | €6.27102 |
|---|---|
| Unit Price with VAT: | €7.87013 |

