
1-1337536-0 | |
|---|---|
DigiKey Part Number | 1-1337536-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337536-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58C, 141A, Belden 9907 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |





