
1-1337440-0 | |
---|---|
DigiKey Part Number | 1-1337440-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337440-0 |
Description | CONN BNC PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337440-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179B, 187A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.88000 | €11.88 |
10 | €10.09500 | €100.95 |
25 | €9.46240 | €236.56 |
50 | €9.01060 | €450.53 |
100 | €8.58060 | €858.06 |
250 | €8.04372 | €2,010.93 |
500 | €7.66022 | €3,830.11 |
1 000 | €7.59702 | €7,597.02 |
Unit Price without VAT: | €11.88000 |
---|---|
Unit Price with VAT: | €14.90940 |