1-1337418-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: €24.85172
Datasheet

Similar


Amphenol RF
In Stock: 481
Unit Price: €9.44000
Datasheet
1-1337418-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337418-0

DigiKey Part Number
A144160-ND
Manufacturer
Manufacturer Product Number
1-1337418-0
Description
CONN N JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
EDA/CAD Models
1-1337418-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes