
1-1326032-2 | |
|---|---|
DigiKey Part Number | 17-1-1326032-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1326032-2 |
Description | 2.8MM RECP,SEAL,12AWG,REV REEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326032-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.21915 | €1,314.90 |
| Unit Price without VAT: | €0.21915 |
|---|---|
| Unit Price with VAT: | €0.27503 |

