
55793-2 | |
|---|---|
DigiKey Part Number | A136322TR-ND - Tape & Reel (TR) A136322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55793-2 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Transparent, Yellow Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 55793-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent, Yellow Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.83700 | €8.37 |
| 25 | €0.78440 | €19.61 |
| 50 | €0.74680 | €37.34 |
| 100 | €0.71120 | €71.12 |
| 250 | €0.66660 | €166.65 |
| 500 | €0.63476 | €317.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.60501 | €907.52 |
| 3 000 | €0.57615 | €1,728.45 |
| 4 500 | €0.55991 | €2,519.60 |
| 7 500 | €0.54011 | €4,050.82 |
| 10 500 | €0.52745 | €5,538.22 |
| 15 000 | €0.51435 | €7,715.25 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

