Image for 1-1103350-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1103350-8

DigiKey Part Number
2266-1-1103350-8-17-ND
Manufacturer
Manufacturer Product Number
1-1103350-8
Description
CONN BASE SIDE ENTRY SZ8 PG29
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1103350-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood
Manufacturer
TE Connectivity AMP Connectors
Thread Size
PG29
Series
Size / Dimension
5.669" L x 2.244" W x 3.091" H (144.00mm x 57.00mm x 78.50mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.