Image for 1-1102567-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102567-3

DigiKey Part Number
1-1102567-3-ND
Manufacturer
Manufacturer Product Number
1-1102567-3
Description
CONN HOOD SIDE ENTRY SZ6 PG29
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102567-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
6
Lock Location
Locking Clip (1) on Hood
Thread Size
PG29
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.