
1-1102324-7 | |
---|---|
DigiKey Part Number | 1-1102324-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102324-7 |
Description | CONN HOOD TOP ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |