Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPBF11CGRA0

DigiKey Part Number
450-2005-ND
Manufacturer
Manufacturer Product Number
TPBF11CGRA0
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.