Dip Switch Gray Code 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Gray Code 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
MRSSV1DG16SMJTR
MRSSV1DG16SMJTR

MRSSV1DG16SMJTR

DigiKey Part Number
450-MRSSV1DG16SMJTR-ND - Tape & Reel (TR)
450-MRSSV1DG16SMJTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRSSV1DG16SMJTR
Description
SW ROTARY DIP GRY CODE 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch Gray Code 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
MRSSV1DG16SMJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.119" (3.02mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Gray Code
Washable
No
Number of Positions
16
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.77000€6.77
5€5.81600€29.08
10€5.44500€54.45
25€4.99240€124.81
50€4.67400€233.70
100€4.37480€437.48
250€4.04796€1,011.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.50347€3,503.47
2 000€3.30717€6,614.34
Manufacturers Standard Package
Unit Price without VAT:€6.77000
Unit Price with VAT:€8.49635