



MRSSH4DC10SMGWTR | |
|---|---|
DigiKey Part Number | 450-MRSSH4DC10SMGWTR-ND - Tape & Reel (TR) 450-MRSSH4DC10SMGWTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSH4DC10SMGWTR |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DC10SMGWTR Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.27000 | €7.27 |
| 5 | €6.24000 | €31.20 |
| 10 | €5.84400 | €58.44 |
| 25 | €5.35760 | €133.94 |
| 50 | €5.01580 | €250.79 |
| 100 | €4.69470 | €469.47 |
| 250 | €4.37616 | €1,094.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.02114 | €2,010.57 |
| 1 000 | €3.75915 | €3,759.15 |
| 1 500 | €3.61305 | €5,419.57 |
| Unit Price without VAT: | €7.27000 |
|---|---|
| Unit Price with VAT: | €9.12385 |

