Image for MPG206NPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPG206NPC

DigiKey Part Number
MPG206NPC-ND
Manufacturer
Manufacturer Product Number
MPG206NPC
Description
SWITCH PUSHBUTTON DPDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.80mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.