Parametric Equivalent
Parametric Equivalent

EDS12SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2598-2-ND - Tape & Reel (TR) 450-2598-1-ND - Cut Tape (CT) 450-2598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS12SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 1.196" (30.38mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS12SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 42 | 450-2642-ND | €3.55000 | Parametric Equivalent |
| 418121160812 | Würth Elektronik | 521 | 732-6962-1-ND | €3.26000 | Parametric Equivalent |
| ESD112LDZ | Excel Cell Electronic Co., Ltd. | 1 000 | 5916-ESD112LDZCT-ND | €1.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €1.99383 | €3,588.89 |
| Unit Price without VAT: | €1.99383 |
|---|---|
| Unit Price with VAT: | €2.50226 |




