
AVH19LSFP6121604 | |
|---|---|
DigiKey Part Number | 450-AVH19LSFP6121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19LSFP6121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.03000 | €22.03 |
| 10 | €19.00900 | €190.09 |
| 30 | €17.71233 | €531.37 |
| 50 | €17.13880 | €856.94 |
| 100 | €16.38900 | €1,638.90 |
| 250 | €15.44580 | €3,861.45 |
| 500 | €14.76704 | €7,383.52 |
| Unit Price without VAT: | €22.03000 |
|---|---|
| Unit Price with VAT: | €27.64765 |

