Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
TE Connectivity ALCOSWITCH Anti-Vandal Push Button Switch | Digi-Key Daily

AV1910R612Q04

DigiKey Part Number
450-2242-ND
Manufacturer
Manufacturer Product Number
AV1910R612Q04
Description
SWITCH PUSHBUTTON SPDT 3A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Tray
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Features
Fixed LED Ring
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
On-Mom
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
3A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€17.19000€17.19
10€14.83400€148.34
25€13.98680€349.67
50€13.37620€668.81
100€12.79150€1,279.15
300€11.91463€3,574.39
500€11.52674€5,763.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.19000
Unit Price with VAT:€21.57345