
6-1520102-6 | |
|---|---|
DigiKey Part Number | 6-1520102-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1520102-6 |
Description | SWITCH ROCKER DPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V |
Category | Switch Function |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Base Product Number |
Circuit |

