Image for 435668-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435668-3

DigiKey Part Number
450-1226-ND
Manufacturer
Manufacturer Product Number
435668-3
Description
SWITCH ROCKER DIP SPST
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Rocker Actuator
Datasheet
 Datasheet
EDA/CAD Models
435668-3 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity ALCOSWITCH Switches
Actuator Type
Rocker
Series
Actuator Level
Flush, Recessed
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Washable
No
Circuit
SPST
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.