
4-1571999-5 | |
|---|---|
DigiKey Part Number | 4-1571999-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571999-5 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571999-5 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Piano |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 250 | €0.90641 | €4,758.65 |
| Unit Price without VAT: | €0.90641 |
|---|---|
| Unit Price with VAT: | €1.13754 |

