2-435668-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: €0.64204
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: €0.54619
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €0.92266
Datasheet
Dip Switch SPST 6 Position Through Hole Rocker Actuator 60mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-435668-5

DigiKey Part Number
450-1234-ND
Manufacturer
Manufacturer Product Number
2-435668-5
Description
SWITCH ROCKER DIP SPST 0.06A 5V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Rocker Actuator 60mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
2-435668-5 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.290" (7.37mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
6
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
60mA
Body Material
Polyester (PET), Glass Filled
Voltage Rating
5VDC
Length
0.680" (17.27mm)
Actuator Type
Rocker
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206-6LPSTCTS Electrocomponents0206-6LPST-ND€0.64204Similar
208-6LPSTCTS Electrocomponents0208-6LPST-ND€0.54619Similar
KAS1106EE-Switch0EG4496-ND€0.92266Similar
Obsolete
Marketplace Stock: 167 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

167In Stock
Ships from WEC