
2-1977120-7 | |
|---|---|
DigiKey Part Number | 2-1977120-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1977120-7 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1977120-7 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphenylene Sulfide (PPS) |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.11178 | €3,353.40 |
| Unit Price without VAT: | €0.11178 |
|---|---|
| Unit Price with VAT: | €0.14028 |

