



1825286-5 | |
|---|---|
DigiKey Part Number | 450-1438-ND |
Manufacturer | |
Manufacturer Product Number | 1825286-5 |
Description | SW ROCKER DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.270" (6.85mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.638" (16.21mm) |
Actuator Type Rocker | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76RSB06SLT | Grayhill Inc. | 0 | 76RSB06SLT-ND | €4.65733 | Parametric Equivalent |
| 76RSB06ST | Grayhill Inc. | 1 368 | GH7157-ND | €5.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.77800 | €27.78 |
| 25 | €2.57400 | €64.35 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €4.16660 |

