
1571611-2 | |
|---|---|
DigiKey Part Number | 1571611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1571611-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.19586 | €2,350.32 |
| Unit Price without VAT: | €0.19586 |
|---|---|
| Unit Price with VAT: | €0.24580 |

