cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977106-1

DigiKey Part Number
1977106-1-ND
Manufacturer
Manufacturer Product Number
1977106-1
Description
SWITCH SLIDE DIP SPST 0.01A 5V
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
10mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.244" (6.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.126" (28.60mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.