
1571185-1 | |
|---|---|
DigiKey Part Number | 1571185-1-ND |
Manufacturer | |
Manufacturer Product Number | 1571185-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |



