
1-1825059-6 | |
|---|---|
DigiKey Part Number | 1-1825059-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1825059-6 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825059-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.85109 | €4,255.45 |
| Unit Price without VAT: | €0.85109 |
|---|---|
| Unit Price with VAT: | €1.06812 |

