MFR Recommended

1-1825008-1 | |
|---|---|
DigiKey Part Number | 1-1825008-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825008-1 |
Description | SWITCH ROTARY DIP HEX COMP |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Shaft Actuator |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rotary with Shaft |
Series | Actuator Level Raised |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit Hexadecimal Complement | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825008-5 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825008-5-ND | €3.64825 | MFR Recommended |

