
YCFX26T2532JZN-1A0 | |
|---|---|
DigiKey Part Number | YCFX26T2532JZN-1A0-ND |
Manufacturer | |
Manufacturer Product Number | YCFX26T2532JZN-1A0 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 5A |
Shell Size - Insert 25-32 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Composite, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Military |
Primary Material Composite | Base Product Number |
Shell Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1,150.35700 | €11,503.57 |
| Unit Price without VAT: | €1,150.35700 |
|---|---|
| Unit Price with VAT: | €1,443.69804 |

