
YCFX20T2532HZN-1A0 | |
|---|---|
DigiKey Part Number | YCFX20T2532HZN-1A0-ND |
Manufacturer | |
Manufacturer Product Number | YCFX20T2532HZN-1A0 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YCFX20T2532HZN-1A0 Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 32 | Features Backshell |
Shell Size - Insert 25-32 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Silicon Rubber |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €786.49800 | €7,864.98 |
| Unit Price without VAT: | €786.49800 |
|---|---|
| Unit Price with VAT: | €987.05499 |

