
WOUV-125DC | |
|---|---|
DigiKey Part Number | WOUV-125DC-ND |
Manufacturer | |
Manufacturer Product Number | WOUV-125DC |
Description | WOUV-125DC=RELAY=OVER/UNDERVOTAG |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 87.5 ~ 156.25VAC |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 0.075 ~ 0.1s |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Discontinued at DigiKey | Termination Style Screw Terminal |
Function Overvoltage, Undervoltage | Operating Temperature -40°C ~ 75°C |
Voltage - Supply 125VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €919.10800 | €4,595.54 |
| Unit Price without VAT: | €919.10800 |
|---|---|
| Unit Price with VAT: | €1,153.48054 |

