
TXR76AB00-0804AI | |
|---|---|
DigiKey Part Number | A144798-ND |
Manufacturer | |
Manufacturer Product Number | TXR76AB00-0804AI |
Description | CONN BACKSH ADPT SZ8 7/16-28 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8 |
Datasheet | Datasheet |
EDA/CAD Models | TXR76AB00-0804AI Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.681" (17.30mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 8 | For Use With/Related Products BS9522 N0001 (PATT603), BS9522 F0017 (PATT105) Connectors |
Thread Size 7/16-28 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.20000 | €129.20 |
| 10 | €109.83000 | €1,098.30 |
| 25 | €102.96040 | €2,574.01 |
| 50 | €98.05360 | €4,902.68 |
| Unit Price without VAT: | €129.20000 |
|---|---|
| Unit Price with VAT: | €162.14600 |

