
TXR40SJ00-1412AI | |
|---|---|
DigiKey Part Number | TXR40SJ00-1412AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ00-1412AI |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €307.19920 | €15,359.96 |
| Unit Price without VAT: | €307.19920 |
|---|---|
| Unit Price with VAT: | €385.53500 |

