
TXR54AC00-1408AI | |
|---|---|
DigiKey Part Number | TXR54AC00-1408AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AC00-1408AI |
Description | CONN BCKSH ADPT SZ12-14S 7/8-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF 12, 14, 14S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.980" (24.90mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 12, 14, 14S | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 7/8-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €114.65500 | €5,732.75 |
| Unit Price without VAT: | €114.65500 |
|---|---|
| Unit Price with VAT: | €143.89203 |

