
TXR30AB90-3224AI | |
|---|---|
DigiKey Part Number | TXR30AB90-3224AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR30AB90-3224AI |
Description | CONN BCK ADPT SZ33 J 2 1/16-16 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 2 1/16-16 UN 33, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.382" (60.50mm) | |
Shell Size - Insert | 33, J | |
Thread Size | 2 1/16-16 UN | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 | |
Base Product Number |

