
TXR15AZ90-1208AI | |
|---|---|
DigiKey Part Number | TXR15AZ90-1208AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR15AZ90-1208AI |
Description | CONN BCK ADPT SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 22 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Zinc Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.535" (39.00mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 20, 22 | For Use With/Related Products MIL-DTL-5015 Connectors |
Thread Size 1 3/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €356.20240 | €17,810.12 |
| Unit Price without VAT: | €356.20240 |
|---|---|
| Unit Price with VAT: | €447.03401 |

