
TX40AC90-1816 | |
|---|---|
DigiKey Part Number | TX40AC90-1816-ND |
Manufacturer | |
Manufacturer Product Number | TX40AC90-1816 |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | M28x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 2 pc Backshell, 2 O-Rings | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €288.49960 | €14,424.98 |
| Unit Price without VAT: | €288.49960 |
|---|---|
| Unit Price with VAT: | €362.06700 |

