
TX18AB00C3222 | |
|---|---|
DigiKey Part Number | TX18AB00C3222-ND |
Manufacturer | |
Manufacturer Product Number | TX18AB00C3222 |
Description | CONN BACKSH ADPT SZ32 1 7/8-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/8-16 UN 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.161" (54.90mm) | |
Shell Size - Insert | 32 | |
Thread Size | 1 7/8-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €185.59560 | €9,279.78 |
| Unit Price without VAT: | €185.59560 |
|---|---|
| Unit Price with VAT: | €232.92248 |

